1768330000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 6
Unit Price: $14.69000
Datasheet
Terminal Block Connector 3 Position Feed Through Blue 4-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 4-14 AWG
1768330000
1768330000

1768330000

DigiKey Part Number
281-3785-ND
Manufacturer
Manufacturer Product Number
1768330000
Description
CONN TERM BLK FEED THRU 4-14 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 4-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
12.1mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-14 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.51000$16.51
20$10.66400$213.28
40$9.79200$391.68
60$9.35867$561.52
100$8.88490$888.49
260$8.18658$2,128.51
500$7.82526$3,912.63
1,000$7.52419$7,524.19
Manufacturers Standard Package