



1768320000 | |
|---|---|
DigiKey Part Number | 281-3715-ND |
Manufacturer | |
Manufacturer Product Number | 1768320000 |
Description | CONN TERM BLK FEED THRU 4-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 4-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-14 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 20 | $9.47850 | $189.57 |
| 40 | $8.69125 | $347.65 |
| 60 | $8.29917 | $497.95 |
| 100 | $7.87020 | $787.02 |
| 260 | $7.23642 | $1,881.47 |
| 500 | $6.90794 | $3,453.97 |
| 1,000 | $6.63399 | $6,633.99 |


