
1565270000 | |
|---|---|
DigiKey Part Number | 156527-ND |
Manufacturer | |
Manufacturer Product Number | 1565270000 |
Description | BOX ALUM 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 22.6in² (146cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Features Sealed |
Container Type Box | Ratings |
Size / Dimension 4.803" L x 4.724" W (122.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 3.189" (81.00mm) | Weight 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.89000 | $146.89 |
| 5 | $125.56200 | $627.81 |
| 10 | $117.36000 | $1,173.60 |
| 25 | $112.52160 | $2,813.04 |


