
1510540000 | |
|---|---|
DigiKey Part Number | 281-3389-ND |
Manufacturer | |
Manufacturer Product Number | 1510540000 |
Description | CURRENT SENSOR SWITCH 30A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Current Switch Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 15Hz ~ 700Hz |
Mfr | Accuracy ±0.75% |
Packaging Bulk | Voltage - Supply 16.8V ~ 31.2V |
Part Status Active | Response Time 220ms |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -25°C ~ 60°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage and Current | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $508.01000 | $508.01 |
| 5 | $477.18600 | $2,385.93 |
| 10 | $465.68700 | $4,656.87 |
| 25 | $451.92160 | $11,298.04 |


