Connector Label, Snap In For SAK, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1358460000

DigiKey Part Number
1358460000-ND
Manufacturer
Manufacturer Product Number
1358460000
Description
TERMINAL MARKER DEK 5 FW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For SAK, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 1, 3, 5…99
Pitch
0.197" (5.00mm)
For Use With/Related Products
SAK, W and Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Stock Options
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.85000$7.85
10$6.66800$66.68
25$6.25000$156.25
50$5.95120$297.56
100$5.66710$566.71
250$5.31228$1,328.07
500$5.05878$2,529.39
1,000$4.81751$4,817.51
2,500$4.51623$11,290.58
Manufacturers Standard Package