1283560000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $11.68269
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $11.92259
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $11.92259
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $15.20942
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $16.54986
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $16.54986
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $12.81972
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $11.92259
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $11.92259
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $15.20942
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $16.54986
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $16.54986
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $20.37065
Datasheet
20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1283560000
1283560000

1283560000

DigiKey Part Number
281-5585-ND
Manufacturer
Manufacturer Product Number
1283560000
Description
TERM BLOCK PLUG 20POS 5.08MM
Customer Reference
Detailed Description
20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.598" (15.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes