
1222270000 | |
|---|---|
DigiKey Part Number | 1222270000-ND |
Manufacturer | |
Manufacturer Product Number | 1222270000 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.04000 | $51.04 |
| 10 | $43.38100 | $433.81 |
| 25 | $40.66520 | $1,016.63 |
| 50 | $38.72560 | $1,936.28 |
| 100 | $36.87880 | $3,687.88 |
| 250 | $34.57272 | $8,643.18 |

