
0430500000 | |
|---|---|
DigiKey Part Number | 281-4138-ND |
Manufacturer | |
Manufacturer Product Number | 0430500000 |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1.5kA |
Mounting Type Requires Holder | Melting I²t 0.07 |
Fuse Type | Color Light Gray |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.08200 | $50.82 |
| 30 | $4.34367 | $130.31 |
| 50 | $4.06280 | $203.14 |
| 100 | $3.74030 | $374.03 |
| 250 | $3.40648 | $851.62 |
| 500 | $3.21282 | $1,606.41 |
| 1,000 | $3.06034 | $3,060.34 |
| 5,000 | $2.82395 | $14,119.75 |

