
0133360021 | |
|---|---|
DigiKey Part Number | 0133360021-ND |
Manufacturer | |
Manufacturer Product Number | 0133360021 |
Description | MARKING SYS DEK 6 21-30 1=50PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 21 through 30 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.15000 | $10.15 |
| 10 | $7.19900 | $71.99 |
| 25 | $6.32640 | $158.16 |
| 50 | $5.78920 | $289.46 |
| 100 | $5.34940 | $534.94 |
| 250 | $4.89680 | $1,224.20 |
| 500 | $4.63554 | $2,317.77 |
| 1,000 | $4.43055 | $4,430.55 |



