0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200600000

DigiKey Part Number
9200600000-ND
Manufacturer
Manufacturer Product Number
9200600000
Description
CONN QC TAB 0.250 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.937" (23.80mm)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.44900$14.49
25$1.35800$33.95
50$1.29300$64.65
100$1.23120$123.12
300$1.13923$341.77
500$1.09884$549.42
1,000$1.04639$1,046.39
2,500$0.98088$2,452.20
Manufacturers Standard Package