
9200500000 | |
|---|---|
DigiKey Part Number | 9200500000-ND |
Manufacturer | |
Manufacturer Product Number | 9200500000 |
Description | CONN BUTT SPLICE CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.14400 | $11.44 |
| 25 | $1.07240 | $26.81 |
| 50 | $1.02100 | $51.05 |
| 100 | $0.97230 | $97.23 |
| 300 | $0.89970 | $269.91 |
| 500 | $0.86782 | $433.91 |
| 1,000 | $0.82637 | $826.37 |
| 2,500 | $0.77464 | $1,936.60 |

