Terminal Butt Splice, Inline, Individual Openings Connector Crimp Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200490000

DigiKey Part Number
9200490000-ND
Manufacturer
Manufacturer Product Number
9200490000
Description
CONN BUTT SPLICE CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Weidmüller
Termination
Crimp
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.97700$9.77
25$0.91480$22.87
50$0.87120$43.56
100$0.82940$82.94
300$0.76740$230.22
500$0.74020$370.10
1,000$0.70486$704.86
2,500$0.66071$1,651.78
Manufacturers Standard Package