
2666990000 | |
|---|---|
DigiKey Part Number | 281-2666990000-ND |
Manufacturer | |
Manufacturer Product Number | 2666990000 |
Description | HDC HE 24 FQT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24 Position SNAP IN |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 24 | Contact Finish Silver |
Size 8 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.17000 | $65.17 |
| 10 | $55.39500 | $553.95 |
| 25 | $51.92800 | $1,298.20 |
| 50 | $49.45100 | $2,472.55 |
| 100 | $47.09320 | $4,709.32 |
| 250 | $44.14872 | $11,037.18 |

