



8739140000 | |
|---|---|
DigiKey Part Number | 281-2807-ND |
Manufacturer | |
Manufacturer Product Number | 8739140000 |
Description | AC/DC DIN RAIL SUPPLY 24V 48W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Weidmüller | Power (Watts) 48W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 78% |
Input Type AC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.46" L x 2.76" W x 3.56" H (62.5mm x 70.0mm x 90.5mm) |
Voltage - Output 1 24V | Approval Agency CE, cULus, cURus, GOST, TUV |












