
2558360000 | |
|---|---|
DigiKey Part Number | 281-2558360000-ND |
Manufacturer | |
Manufacturer Product Number | 2558360000 |
Description | ESG 8/20 K MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA), Halogen Free White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background White |
Series | Length 0.315" (8.00mm) |
Packaging Box | Width 0.787" (20.00mm) |
Part Status Active | Material - Body Polyamide (PA), Halogen Free |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name 2715590000, 2438520000, 2438510000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.71720 | $17.93 |
| 50 | $0.68260 | $34.13 |
| 200 | $0.61880 | $123.76 |
| 400 | $0.58923 | $235.69 |
| 600 | $0.57260 | $343.56 |
| 1,000 | $0.55232 | $552.32 |
| 2,600 | $0.51630 | $1,342.38 |



