


2478360000 | |
|---|---|
DigiKey Part Number | 281-2478360000-ND |
Manufacturer | |
Manufacturer Product Number | 2478360000 |
Description | CB MCB 489 3P C 5A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Weidmüller | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M9F42305 | Schneider Electric | 0 | 4008-M9F42305-ND | $406.78000 | Similar |


