
1812480000 | |
|---|---|
DigiKey Part Number | 281-1812480000-ND |
Manufacturer | |
Manufacturer Product Number | 1812480000 |
Description | SAIB-4/9-7/8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 9A |
Shell Size - Insert 7/8"-4 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation Keyed | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.46000 | $63.46 |

