




1787800000 | |
|---|---|
DigiKey Part Number | 281-5894-ND |
Manufacturer | |
Manufacturer Product Number | 1787800000 |
Description | CONN HOOD SIDE ENTRY SZ8 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.84000 | $37.84 |
| 10 | $32.16000 | $321.60 |
| 25 | $30.14560 | $753.64 |
| 50 | $28.70720 | $1,435.36 |
| 100 | $27.33790 | $2,733.79 |
| 250 | $25.62800 | $6,407.00 |
| 500 | $24.40654 | $12,203.27 |

















