
1330400000 | |
|---|---|
DigiKey Part Number | 281-7679-ND |
Manufacturer | |
Manufacturer Product Number | 1330400000 |
Description | TERM BLK 22POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 22 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.43000 | $25.43 |
| 10 | $18.12700 | $181.27 |
| 30 | $15.79633 | $473.89 |
| 50 | $14.94240 | $747.12 |
| 100 | $13.98480 | $1,398.48 |
| 250 | $13.01680 | $3,254.20 |
| 500 | $12.46576 | $6,232.88 |
| 1,000 | $12.03720 | $12,037.20 |

