




1224400000 | |
|---|---|
DigiKey Part Number | 281-7053-ND |
Manufacturer | |
Manufacturer Product Number | 1224400000 |
Description | CONN FMALE INSERT 19P SOLDER CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Last Time Buy | Current Rating (Amps) 8A, 10A |
Connector Type | Operating Temperature -40°C ~ 125°C |
Number of Positions 19 | Contact Material Copper Zinc |
Shell Size - Insert M23-19 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Termination Solder Cup | Insert Material Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial Automation |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.48000 | $35.48 |
| 10 | $30.15300 | $301.53 |
| 25 | $28.26480 | $706.62 |
| 50 | $26.91580 | $1,345.79 |
| 100 | $25.63180 | $2,563.18 |
| 250 | $24.02876 | $6,007.19 |
| 500 | $22.88344 | $11,441.72 |

