
BT136X-600E,127 | |
|---|---|
DigiKey Part Number | 1740-1025-ND |
Manufacturer | |
Manufacturer Product Number | BT136X-600E,127 |
Description | TRIAC SENS GATE 600V 4A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1035-7FP | STMicroelectronics | 22 | 497-10867-5-ND | $2.83000 | Similar |
| T435T-600FP | STMicroelectronics | 631 | 497-17832-ND | $1.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.03300 | $10.33 |
| 100 | $0.67840 | $67.84 |
| 500 | $0.52578 | $262.89 |

