Similar
Similar
Similar
Similar
Similar
Similar



BT136-600/DG,127 | |
|---|---|
DigiKey Part Number | BT136-600/DG,127-ND |
Manufacturer | |
Manufacturer Product Number | BT136-600/DG,127 |
Description | TRIAC 600V 4A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS12CB | STMicroelectronics | 1,014 | 497-2564-5-ND | $5.30000 | Similar |
| BTB04-600SL | STMicroelectronics | 21,427 | 497-6671-ND | $2.25000 | Similar |
| BTB06-600CRG | STMicroelectronics | 1,094 | 497-6672-5-ND | $1.96000 | Similar |
| BTB06-600SWRG | STMicroelectronics | 1,943 | 497-4175-5-ND | $2.05000 | Similar |
| BTB08-600SWRG | STMicroelectronics | 276 | 497-12445-5-ND | $2.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.42961 | $2,577.66 |



