146-A-111/03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1,712
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1,490
Unit Price: $1.63000
Datasheet
Image for 146-A-111/03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146-A-111/03

DigiKey Part Number
3072-146-A-111/03-ND
Manufacturer
Manufacturer Product Number
146-A-111/03
Description
PCB SCR CONN; 3 P; 5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
146-A-111/03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
WECO Electrical Connectors Inc.
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Copper Alloy - Tin Plated
Current
20 A
Screw Material - Plating
Steel - Zinc Plated
Voltage
300 V
Torque - Screw
0.51 Nm (4.5 Lb-In)
Wire Gauge
12-26 AWG
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB009-508-03BESame Sky (Formerly CUI Devices)1,712102-6228-ND$1.63000Parametric Equivalent
TB010-508-03BESame Sky (Formerly CUI Devices)1,490102-6219-ND$1.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.29400$22.94
25$1.99880$49.97
50$1.80980$90.49
100$1.65040$165.04
250$1.48188$370.47
500$1.38238$691.19
1,000$1.30318$1,303.18
5,000$1.17884$5,894.20
Manufacturers Standard Package