
1SNK906310R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK906310R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK906310R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK906310R0000 Models |
Category | Number of Positions 10 |
Manufacturer TE Connectivity ENTRELEC | Pitch 0.236" (6.00mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products SNK, ZK and SNK, ZS Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.50000 | $14.50 |
| 20 | $9.35200 | $187.04 |
| 40 | $8.57425 | $342.97 |
| 60 | $8.18667 | $491.20 |
| 100 | $7.76240 | $776.24 |
| 260 | $7.13562 | $1,855.26 |
| 500 | $6.81074 | $3,405.37 |
| 1,000 | $6.53969 | $6,539.69 |





