


Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.90700 | $29.07 |
| 25 | $2.72480 | $68.12 |
| 50 | $2.59440 | $129.72 |
| 100 | $2.47050 | $247.05 |
| 250 | $2.31568 | $578.92 |
| 500 | $2.20516 | $1,102.58 |
| 1,000 | $2.09992 | $2,099.92 |
| 2,500 | $1.96853 | $4,921.32 |











