
WR08X102 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X102JTLTR-ND - Tape & Reel (TR) 1292-WR08X102JTLCT-ND - Cut Tape (CT) 1292-WR08X102JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X102 JTL |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X102 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01480 | $1.48 |
| 250 | $0.01132 | $2.83 |
| 500 | $0.00936 | $4.68 |
| 1,000 | $0.00784 | $7.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00543 | $27.15 |
| 10,000 | $0.00474 | $47.40 |
| 15,000 | $0.00441 | $66.15 |
| 25,000 | $0.00405 | $101.25 |
| 35,000 | $0.00384 | $134.40 |
| 50,000 | $0.00364 | $182.00 |

