
WR06X223 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X223JTLTR-ND - Tape & Reel (TR) 1292-WR06X223JTLCT-ND - Cut Tape (CT) 1292-WR06X223JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X223 JTL |
Description | RES 22K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X223 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.01480 | $0.37 |
| 50 | $0.01140 | $0.57 |
| 100 | $0.00890 | $0.89 |
| 250 | $0.00660 | $1.65 |
| 500 | $0.00536 | $2.68 |
| 1,000 | $0.00437 | $4.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00288 | $14.40 |
| 10,000 | $0.00245 | $24.50 |
| 15,000 | $0.00225 | $33.75 |
| 25,000 | $0.00203 | $50.75 |
| 35,000 | $0.00190 | $66.50 |
| 50,000 | $0.00178 | $89.00 |

