
WR04X222 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X222JTLTR-ND - Tape & Reel (TR) 1292-WR04X222JTLCT-ND - Cut Tape (CT) 1292-WR04X222JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X222 JTL |
Description | RES 2.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X222 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.01480 | $0.37 |
| 50 | $0.01140 | $0.57 |
| 100 | $0.00890 | $0.89 |
| 250 | $0.00660 | $1.65 |
| 500 | $0.00536 | $2.68 |
| 1,000 | $0.00437 | $4.37 |
| 5,000 | $0.00288 | $14.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00245 | $24.50 |
| 20,000 | $0.00212 | $42.40 |
| 30,000 | $0.00196 | $58.80 |
| 50,000 | $0.00178 | $89.00 |
| 70,000 | $0.00168 | $117.60 |
| 100,000 | $0.00159 | $159.00 |

