150 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X154 JAL

DigiKey Part Number
1292-WR02X154JALTR-ND - Tape & Reel (TR)
1292-WR02X154JALCT-ND - Cut Tape (CT)
1292-WR02X154JALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X154 JAL
Description
RES 150K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X154 JAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0201FR-07150KLYAGEO15,94813-AF0201FR-07150KLCT-ND$0.23000Parametric Equivalent
CRCW0201150KFNEDVishay Dale1541-CRCW0201150KFNEDCT-ND$0.16000Parametric Equivalent
CRCW0201150KFNEDATVishay Dale19,980541-CRCW0201150KFNEDATCT-ND$0.15000Parametric Equivalent
CRCW0201150KJNEDVishay Dale13,150541-CRCW0201150KJNEDCT-ND$0.15000Parametric Equivalent
ERJ-1GJF1503CPanasonic Industry16,38610-ERJ-1GJF1503CCT-ND$0.29000Parametric Equivalent
In-Stock: 437,187
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02900$0.29
25$0.02080$0.52
50$0.01640$0.82
100$0.01310$1.31
250$0.00992$2.48
500$0.00816$4.08
1,000$0.00678$6.78
5,000$0.00464$23.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00372$55.80
30,000$0.00330$99.00
45,000$0.00310$139.50
75,000$0.00288$216.00
105,000$0.00275$288.75
150,000$0.00263$394.50
Manufacturers Standard Package