



870-503 | |
|---|---|
DigiKey Part Number | 2946-870-503-ND |
Manufacturer | |
Manufacturer Product Number | 870-503 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-503 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 24 A |
Packaging Box | Voltage - IEC 500V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.08-2.5mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.71000 | $12.71 |
| 10 | $9.01200 | $90.12 |
| 25 | $7.94560 | $198.64 |
| 50 | $7.29540 | $364.77 |
| 100 | $6.76600 | $676.60 |
| 250 | $6.22452 | $1,556.13 |
| 500 | $5.91332 | $2,956.66 |
| 1,000 | $5.66987 | $5,669.87 |

