
859-730 | |
|---|---|
DigiKey Part Number | 2946-859-730-ND |
Manufacturer | |
Manufacturer Product Number | 859-730 |
Description | SSR RELAY SPST-NO 4.8A 3-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 859-730 Models |
Category | Output Type DC |
Mfr | Voltage - Input 24VDC |
Series | Voltage - Load 3 V ~ 30 V |
Packaging Box | Load Current 4.8 A |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 70°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.80000 | $122.80 |
| 10 | $109.35700 | $1,093.57 |
| 25 | $104.41640 | $2,610.41 |
| 50 | $100.82560 | $5,041.28 |
| 100 | $97.35600 | $9,735.60 |

