
859-405/000-005 | |
|---|---|
DigiKey Part Number | 2946-859-405/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 859-405/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; 5-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-405/000-005 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 5 |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products 859 Series |
Part Status Active | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 10 | $2.94700 | $29.47 |
| 25 | $2.76200 | $69.05 |
| 50 | $2.63000 | $131.50 |
| 100 | $2.50440 | $250.44 |
| 250 | $2.34744 | $586.86 |
| 500 | $2.23540 | $1,117.70 |
| 1,000 | $2.12872 | $2,128.72 |
| 2,500 | $1.99552 | $4,988.80 |

