150 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-4001/150-001

DigiKey Part Number
2946-855-4001/150-001-ND
Manufacturer
Manufacturer Product Number
855-4001/150-001
Description
CURR SENSE XFMR 150A CHAS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
855-4001/150-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
150 A
Manufacturer
WAGO Corporation
Mounting Type
Chassis Mount
Packaging
Box
Size / Dimension
2.252" L x 1.929" W (57.20mm x 49.00mm)
Part Status
Active
Height - Seated (Max)
2.638" (67.00mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Wire Leads
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$504.94000$504.94
5$474.51600$2,372.58
10$463.15900$4,631.59
25$449.56800$11,239.20
Manufacturers Standard Package