
811-473 | |
|---|---|
DigiKey Part Number | 2946-811-473-ND |
Manufacturer | |
Manufacturer Product Number | 811-473 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 811-473 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 2 |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products 811 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.49000 | $9.49 |
| 10 | $8.06400 | $80.64 |
| 30 | $7.46133 | $223.84 |
| 50 | $7.19700 | $359.85 |
| 100 | $6.85350 | $685.35 |
| 250 | $6.42448 | $1,606.12 |
| 500 | $6.11796 | $3,058.98 |
| 1,000 | $5.82620 | $5,826.20 |
| 2,500 | $5.46192 | $13,654.80 |

