
787-6716 | |
|---|---|
DigiKey Part Number | 2946-787-6716-ND |
Manufacturer | |
Manufacturer Product Number | 787-6716 |
Description | AC/DC DIN RAIL SUPPLY 24V 96W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4A |
Datasheet | Datasheet |
EDA/CAD Models | 787-6716 Models |
Category | Current - Output (Max) 4A |
Manufacturer WAGO Corporation | Power (Watts) 96W |
Packaging Box | Applications Industrial, ITE (Commercial), Laboratory |
Part Status Active | Efficiency 92.3% |
Input Type AC or DC | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Features Adjustable Output, IP20, PFC, Universal Input |
AC Voltage - Input 90 ~ 265 VAC | Size / Dimension 2.13" L x 4.37" W x 5.55" H (54.0mm x 111.0mm x 141.0mm) |
DC Voltage - Input (Min) 90V | Approval Agency CE, EAC, UL |
DC Voltage - Input (Max) 265V | Standard Number 61010-1; UL 508 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $945.05000 | $945.05 |
| 10 | $830.62100 | $8,306.21 |

