
787-1622 | |
|---|---|
DigiKey Part Number | 2946-787-1622-ND |
Manufacturer | |
Manufacturer Product Number | 787-1622 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1622 Models |
Category | Current - Output (Max) 5A |
Manufacturer WAGO Corporation | Power (Watts) 120W |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Active | Applications Industrial, ITE (Commercial), Laboratory |
Input Type AC or DC | Efficiency 89% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, IP20, PFC, Universal Input |
DC Voltage - Input (Min) 120V | Size / Dimension 5.41" L x 2.83" W x 5.00" H (137.5mm x 72.0mm x 127.0mm) |
DC Voltage - Input (Max) 300V | Approval Agency cURus, EAC, UL |
Voltage - Output 1 24V | Standard Number 60950-1; 61010-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.85000 | $393.85 |
| 10 | $346.16400 | $3,461.64 |
| 25 | $328.83440 | $8,220.86 |

