
770-1315 | |
|---|---|
DigiKey Part Number | 2946-770-1315-ND |
Manufacturer | |
Manufacturer Product Number | 770-1315 |
Description | TERM BLOCK PLUG 5POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 770-1315 Models |
Category | Current - IEC 25A |
Manufacturer WAGO Corporation | Voltage - IEC 400 V |
Series | Current - UL 23 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-20 AWG |
Type Plug, Male Pins | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Red |
Positions Per Level 5 | Operating Temperature -35°C ~ 85°C |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.394" (10.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.01000 | $9.01 |
| 10 | $7.66300 | $76.63 |
| 25 | $7.18240 | $179.56 |
| 50 | $6.83940 | $341.97 |
| 100 | $6.51290 | $651.29 |
| 250 | $6.10512 | $1,526.28 |
| 500 | $5.81386 | $2,906.93 |
| 1,000 | $5.53661 | $5,536.61 |
| 2,500 | $5.19040 | $12,976.00 |

