Input Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-480

DigiKey Part Number
2946-750-480-ND
Manufacturer
Manufacturer Product Number
750-480
Description
INPUT MODULE 2 ANALOG 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
2 - Analog
Manufacturer
WAGO Corporation
Voltage - Supply
5VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
750 Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,318.69000$1,318.69
10$1,115.23900$11,152.39
Manufacturers Standard Package