
280-504/281-582 | |
|---|---|
DigiKey Part Number | 2946-280-504/281-582-ND |
Manufacturer | |
Manufacturer Product Number | 280-504/281-582 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-504/281-582 Models |
Category | Current - UL 20 A |
Manufacturer WAGO Corporation | Voltage - UL 24V |
Packaging Box | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Feed Through | Features Varistor |
Number of Positions 4 | Color Gray |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.16000 | $74.16 |
| 10 | $54.09000 | $540.90 |
| 25 | $49.01360 | $1,225.34 |
| 50 | $46.05240 | $2,302.62 |
| 100 | $43.71240 | $4,371.24 |
| 250 | $41.38192 | $10,345.48 |

