
279-483 | |
|---|---|
DigiKey Part Number | 2946-279-483-ND |
Manufacturer | |
Manufacturer Product Number | 279-483 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 279-483 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 3 |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products 279 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 10 | $3.62000 | $36.20 |
| 25 | $3.39400 | $84.85 |
| 50 | $3.23140 | $161.57 |
| 100 | $3.07700 | $307.70 |
| 250 | $2.88420 | $721.05 |
| 500 | $2.74656 | $1,373.28 |
| 1,000 | $2.61552 | $2,615.52 |
| 2,500 | $2.45188 | $6,129.70 |

