
210-504 | |
|---|---|
DigiKey Part Number | 2946-210-504-52-ND |
Manufacturer | |
Manufacturer Product Number | 210-504 |
Description | DIN RAIL 35MMX7MM SLOT 52" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 52.000" (1320.80mm) |
Datasheet | Datasheet |
Category | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Manufacturer WAGO Corporation | Length 52.000" (1320.80mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.80000 | $31.80 |
| 5 | $27.68400 | $138.42 |
| 10 | $26.21800 | $262.18 |
| 25 | $24.51440 | $612.86 |
| 50 | $23.38120 | $1,169.06 |
| 100 | $22.36590 | $2,236.59 |
| 250 | $21.29740 | $5,324.35 |

