
WDG 58S-1024-ABN-R30-L3 | |
|---|---|
DigiKey Part Number | 5891-WDG58S-1024-ABN-R30-L3TB-ND |
Manufacturer | |
Manufacturer Product Number | WDG 58S-1024-ABN-R30-L3 |
Description | ENC INCR/OPT HTL/TTL USR SEL CBL |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Optical 1024 HTL, TTL User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 30V |
Manufacturer Wachendorff Automation USA, Inc. | Actuator Type 10mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental, Optical | Orientation User Selectable |
Output Type HTL, TTL | Termination Style Cable |
Pulses per Revolution 1024 |

