
694108106102 | |
|---|---|
DigiKey Part Number | 732-5933-2-ND - Tape & Reel (TR) 732-5933-1-ND - Cut Tape (CT) 732-5933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694108106102 |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 694108106102 Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.354" (9.00mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -40°C ~ 85°C |
Actual Diameter 0.101" (2.55mm ID), 0.252" (6.40mm OD) | Contact Material - Plating Tin |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA9T), Nylon 9T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 10 | $2.47000 | $24.70 |
| 50 | $2.21040 | $110.52 |
| 100 | $2.03700 | $203.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.03700 | $509.25 |
| 500 | $1.76250 | $881.25 |
| 1,250 | $1.50246 | $1,878.07 |













