Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

694108105102

DigiKey Part Number
732-5932-2-ND - Tape & Reel (TR)
732-5932-1-ND - Cut Tape (CT)
732-5932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
694108105102
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
694108105102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Mating Length/Depth
0.354" (9.00mm)
Gender
Male
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Operating Temperature
-40°C ~ 85°C
Actual Diameter
0.101" (2.55mm ID), 0.252" (6.40mm OD)
Contact Material - Plating
Tin
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Polyamide (PA9T), Nylon 9T
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Body Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.67300$26.73
50$2.38380$119.19
100$2.19590$219.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$2.19590$439.18
600$1.90697$1,144.18
1,000$1.61803$1,618.03
Manufacturers Standard Package