
950021303000000 | |
|---|---|
DigiKey Part Number | 732-950021303000000-ND |
Manufacturer | |
Manufacturer Product Number | 950021303000000 |
Description | WSK-SCRL TERMINAL BLOCK SCREWLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -30°C ~ 120°C |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.72600 | $27.26 |
| 100 | $2.62790 | $262.79 |
| 250 | $2.56284 | $640.71 |
| 500 | $2.46606 | $1,233.03 |
| 1,000 | $2.40106 | $2,401.06 |

