100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870025374001

DigiKey Part Number
732-6313-1-ND - Cut Tape (CT)
732-6313-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870025374001
Description
CAP ALUM POLY 100UF 20% 16V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870025374001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
100 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
12mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.05000$1.05
50$0.89720$44.86
100$0.78300$78.30
250$0.69632$174.08
Tape & Box (TB)
QuantityUnit PriceExt Price
800$0.60821$486.57
1,600$0.57931$926.90
Manufacturers Standard Package