


861111485029 | |
|---|---|
DigiKey Part Number | 732-6648-ND |
Manufacturer | |
Manufacturer Product Number | 861111485029 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.9044 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.693" (43.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK330MEFCSN30X30 | Rubycon | 1,364 | 1189-2625-ND | $16.25000 | Direct |
| 381LQ331M450K042 | Cornell Dubilier Knowles | 1,110 | 381LQ331M450K042-ND | $14.78000 | Parametric Equivalent |
| 450MXG330MEFCSN30X40 | Rubycon | 215 | 1189-3006-ND | $12.74000 | Parametric Equivalent |
| B43508B5337M000 | TDK | 443 | 495-6323-ND | $30.86000 | Parametric Equivalent |
| EKMQ451VSN331MR40S | Chemi-Con | 36 | 565-4917-ND | $10.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.09000 | $16.09 |
| 50 | $15.29620 | $764.81 |
| 100 | $13.11040 | $1,311.04 |
| 250 | $11.47216 | $2,868.04 |
| 500 | $10.65306 | $5,326.53 |
| 1,000 | $9.01482 | $9,014.82 |

