


860080374008 | |
|---|---|
DigiKey Part Number | 732-8996-1-ND - Cut Tape (CT) 732-8996-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080374008 |
Description | CAP ALUM 180UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080374008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 520 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 190 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160374015 | Würth Elektronik | 774 | 732-9468-1-ND | $0.45000 | Upgrade |
| 860160474016 | Würth Elektronik | 638 | 732-9516-1-ND | $0.53000 | Upgrade |
| 860080474009 | Würth Elektronik | 575 | 732-9025-1-ND | $0.40000 | Parametric Equivalent |
| UPV1C181MGD1TA | Nichicon | 965 | 493-UPV1C181MGD1TACT-ND | $1.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 50 | $0.30480 | $15.24 |
| 100 | $0.26440 | $26.44 |
| 250 | $0.23548 | $58.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.20659 | $165.27 |
| 1,600 | $0.19648 | $314.37 |

