


860021373001 | |
|---|---|
DigiKey Part Number | 732-8879-1-ND - Cut Tape (CT) 732-8879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021373001 |
Description | CAP ALUM 0.47UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021373001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 23.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 50 | $0.17980 | $8.99 |
| 100 | $0.15650 | $15.65 |
| 250 | $0.13896 | $34.74 |
| 500 | $0.12140 | $60.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.11555 | $173.32 |

