


860010775014 | |
|---|---|
DigiKey Part Number | 732-8771-1-ND - Cut Tape (CT) 732-8771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010775014 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010775014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 504.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF100MEFCT810X12.5 | Rubycon | 4,989 | 1189-3782-1-ND | $0.83000 | Direct |
| 63YXJ100MT810X12.5 | Rubycon | 7,827 | 1189-63YXJ100MT810X12.5CT-ND | $0.73000 | Direct |
| MAL204838101E3 | Vishay Beyschlag/Draloric/BC Components | 4,117 | 56-MAL204838101E3CT-ND | $2.54000 | Direct |
| UPS1J101MPD1TD | Nichicon | 363 | 493-11805-1-ND | $0.99000 | Direct |
| UPW1J101MPD1TD | Nichicon | 7,174 | 493-11800-1-ND | $0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 50 | $0.48260 | $24.13 |
| 100 | $0.41830 | $41.83 |
| 250 | $0.37148 | $92.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.32470 | $194.82 |
| 1,200 | $0.31007 | $372.08 |

